CIF 340W, 24L Air Compressor, 8bar 3m

  • RS Stock No. 890-3657
  • Mfr. Part No. F41043
  • Manufacturer CIF
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Silent Compressor CS50

This CS 50 silent compressor from CIF is perfect for use in areas where loud noise is not acceptable, for example within research centres, laboratories or educational establishments.

Features & Benefits

Strong and compact model
Easy to use and handle
Very quiet operation

Specifications
Attribute Value
Maximum Pressure 8bar
Receiver Volume 24L
Motor Rating 340W
Supply Voltage 230V
Weight 29kg
Plug Type Type C - Euro Plug
Cable Length 3m
6 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 10,436.27
units
Per unit
1 +
MYR10,436.27
Related Products
The Airmate Hurricane 6 oil free air compressor ...
Description:
The Airmate Hurricane 6 oil free air compressor designed with a powerful 1.1 kW motor. Offering a 118psi maximum pressure, 6.4CFM piston displacement and 4.0CFM free air delivery this compressor requires a 230 V (13 A) supply. Featuring an integrated ...
Trade direct drive compressors. This range of compressors ...
Description:
Trade direct drive compressors. This range of compressors is designed to be simple and easy to use. Oil lubricated for longer life featuring an electric induction motor with aluminium crankcase and cast iron pump unit. Offering poerful and robus tperformance ...
Portable and lightweight air compressor. Slow running for ...
Description:
Portable and lightweight air compressor. Slow running for a smooth operation. Robust design and powerful compressor. Offering high performance levels. With features such as extra large gauges for easy reading and ergonomic pressure reducer knobs with adjustment. Ideal for professionals ...
The Airmate TN3 Compressor offers a powerful 3.0 ...
Description:
The Airmate TN3 Compressor offers a powerful 3.0 HP electric motor with hard wearing pump unit. Featuring an aluminium aftercooler, multi-finned fly wheel for an improved pump cooling and a moulded plastic strong belt guard. Designed for low vibration and ...