Analog Devices ADM4850ARMZ, ADSL Receiver 5 V Differential, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-485 Line Drivers and Receivers, Analog Devices

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Receivers 1
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Output Type Differential
Dimensions 5 x 4 x 1.75mm
Length 5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4mm
Height 1.75mm
50 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 18.49
units
Per unit
1 - 9
MYR18.49
10 - 49
MYR16.50
50 - 99
MYR14.77
100 - 249
MYR14.44
250 +
MYR14.13
Packaging Options: