Analog Devices LT1795IFE#PBF, ADSL Line Driver, Dual Current Feedback Amplifier 50MHz CMOS, Rail to Rail, 20-Pin TSSOP
- RS Stock No.:
- 761-8487
- Mfr. Part No.:
- LT1795IFE#PBF
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 761-8487
- Mfr. Part No.:
- LT1795IFE#PBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Telecommunications, Linear Technology
Ethernet Communications
A range of Ethernet communications controllers, transceivers and switching ICs
Specifications
Attribute | Value |
---|---|
Amplifier Topology | Current Feedback Amplifier |
Typical Gain Bandwidth Product | 50MHz |
Typical 3dB Bandwidth | 32 MHz, 48 MHz |
Typical Slew Rate | 900V/µs |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±5 → ±15V |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Output Type | CMOS, Rail to Rail |
Dimensions | 6.4 x 6.4 x 1.2mm |
Height | 1.2mm |
Width | 6.4mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 6.4mm |