- RS Stock No.:
- 153-3781
- Mfr. Part No.:
- 301261-ESD
- Manufacturer:
- Elesa
Discontinued product
- RS Stock No.:
- 153-3781
- Mfr. Part No.:
- 301261-ESD
- Manufacturer:
- Elesa
Legislation and Compliance
Product Details
The special conductive technopolymer (ESD-C Electrostatic Discharge Conductive) prevents the accumulation of electrostatic charge.
The bases are suitable for "ESD PROTECTED AREA" (EPA) where components, which are susceptible to electrostatic discharges, are handled.
The (ESD-C) indelibly printed mark on the surface of the levelling elements bases identifies the particular conductive features of the material according to EN 100015/1 and IEC 61340-5-1.
The special knurling under the lower lip of the base provides excellent stability and grip when using the levelling element without no-slip disk even on surfaces that are not perfectly flat.
The bases are suitable for "ESD PROTECTED AREA" (EPA) where components, which are susceptible to electrostatic discharges, are handled.
The (ESD-C) indelibly printed mark on the surface of the levelling elements bases identifies the particular conductive features of the material according to EN 100015/1 and IEC 61340-5-1.
The special knurling under the lower lip of the base provides excellent stability and grip when using the levelling element without no-slip disk even on surfaces that are not perfectly flat.
Specifications
Attribute | Value |
---|---|
Foot Material | Polyamide |
Base Material | Zinc Plated Steel |
Shore Hardness | 70 Shore A |
Diameter | 100mm |
Height | 27mm |
Series | ESD-C |
Colour | Black |