- RS Stock No.:
- 688-256
- Manufacturer:
- RS PRO
- RS Stock No.:
- 688-256
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
18/8 Stainless Steel Mounts
A range of stainless steel machine mounts designed for use in applications that impose strict safety and reliability demands on the installation and damping of light and medium duty machinery.
The stainless steel machine mount is designed to meet the specific requirements imposed in humid, wet or corrosive environments within the process industry, or in environments where there are important hygiene requirements such as in the food, drinks and pharmaceuticals industries.
The built in levelling bolt means the stainless steel mounts can be adjusted within a large range with considerable accuracy, allowing a 7º inclination while still maintaining stability.
The stainless steel machine mount is designed to meet the specific requirements imposed in humid, wet or corrosive environments within the process industry, or in environments where there are important hygiene requirements such as in the food, drinks and pharmaceuticals industries.
The built in levelling bolt means the stainless steel mounts can be adjusted within a large range with considerable accuracy, allowing a 7º inclination while still maintaining stability.
Withstands light to medium loads
Articulated bolt for inclined surfaces
Articulated bolt for inclined surfaces
Specifications
Attribute | Value |
---|---|
Static Load Capacity | 1000kg |
Thread Size | M12 |
Thread Length | 120mm |
Tilt Angle | 3.5° |
Foot Material | Rubber |
Base Material | Stainless Steel |
Diameter | 98mm |
Height | 158mm |
Maximum Adjustment Height | 115mm |
Minimum Adjustment Height | 45mm |