RS PRO RS Quick Set Epoxy Adhesive Liquid Adhesive, 24 ml
- RS Stock No.:
- 132-605
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR49.06
FREE delivery for orders over RM 150.00
In Stock
- 3,145 unit(s) ready to ship from another location
- Plus 799 unit(s) shipping from 20 August 2026
- Plus 452 unit(s) shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR49.06 |
| 5 + | MYR40.39 |
*price indicative
- RS Stock No.:
- 132-605
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adhesive | |
| Trade Name | RS Quick Set Epoxy Adhesive | |
| Application | Industrial | |
| Material Compatibility | Stone, Metal, Plastic, Ceramic, Glass, Wood | |
| Colour | Transparent | |
| Product Form | Liquid | |
| Package Type | Dual Cartridge | |
| Package Size | 24 ml | |
| Cure Time | 24 h | |
| Setting Time | 24h | |
| Standards/Approvals | No | |
| Viscosity | 7000 to 13000 cP/s | |
| Specific Gravity | 1.14 | |
| Base Chemical | Epoxy Adhesive | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adhesive | ||
Trade Name RS Quick Set Epoxy Adhesive | ||
Application Industrial | ||
Material Compatibility Stone, Metal, Plastic, Ceramic, Glass, Wood | ||
Colour Transparent | ||
Product Form Liquid | ||
Package Type Dual Cartridge | ||
Package Size 24 ml | ||
Cure Time 24 h | ||
Setting Time 24h | ||
Standards/Approvals No | ||
Viscosity 7000 to 13000 cP/s | ||
Specific Gravity 1.14 | ||
Base Chemical Epoxy Adhesive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Features and benefits
• Multiuse epoxy for multiple materials; glass, wood, metals, ceramics and plastics.
• Gel time of epoxy is 4-6 minutes so you have time to accurately position.
• Double syringe for an effortless mixing ratio
• Operating temperature of up to 60°C
• Resistant to water and a wide range of solvents.
• Rapid cure of 2 hours at room temperature
Applications-
Our premium quickset epoxy has a range of uses. Because of that multi-purpose materials this epoxy can be used on it has multiple applications. RS Pro quickset epoxy can be used in everyday projects that need a strong adhesive. Use it at home for small projects, woodworking or use it at work for machine repairs and other tasks.
Instructions –
Surfaces should be clean, dry and free from grease. Mix equal amounts (1:1) of resin and hardener for 1 minute. Use all mixture at once. Full cure in 24 hours.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS Pro Quickset Epoxy Adhesive
RS Pro range of quick setting epoxy has been formulated to ensure a reliable and solid adhesive bond. This quick set two-part epoxy adhesive comes in two tubes for an easy and clean application. This high strength and high performance adhesive can be used with most materials such as; glass, wood, metals and plastics.
Related links
- RS PRO Quickset epoxy adhesive 40 ml
- RS PRO Colourless RS PRO Superglue Debonder - Liquid Bottle Adhesive Debonder for use with Cyanoacrylate Adhesive, 20 ml
- 3M Scotch-Weld DP490 Liquid Adhesive 50 ml
- Araldite Araldite 2014-2 Liquid Adhesive 50 ml
- RS PRO T71 Red Threadlocking Adhesive 24 h Cure Time
- RS PRO CONDUCTIVE EPOXY Liquid Adhesive 10 g
- RS PRO T90 Green Threadlocking Adhesive 24 h Cure Time
- RS PRO T90 Green Threadlocking Adhesive 24 h Cure Time

