- RS Stock No.:
- 706-7713
- Mfr. Part No.:
- 09-3432-282-04
- Manufacturer:
- Binder
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 706-7713
- Mfr. Part No.:
- 09-3432-282-04
- Manufacturer:
- Binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 female sockets with wires
M12 panel mount connectors with a free end set of wires for self termination to your desired application, presented in a variety of panel mount entry types PG9 and M16, with a selection of contact configurations and cable lengths.
Screw locking system
A-Coded
IP68
Non-shielded
Gold contact plating
A-Coded
IP68
Non-shielded
Gold contact plating
Approvals
cRUus
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.25 mm² |
Sheath Colour | Multicoloured |
Sheath Material | PA |
Current Rating | 4 A |
Voltage Rating | 250 V |
IP Rating | IP68 |
Conductor Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
American Wire Gauge | 24 AWG |