Linear Technology LTC1564IG#PBF, Active Filter, Low Pass Filter, 8th Order Continuous Time 150kHz, 16-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Filter ICs, Linear Technology

Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.

Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages

Specifications
Attribute Value
Filter Type Low Pass Filter
Maximum Order 8th
Architecture Continuous Time
Cut-off Frequency 150kHz
Power Supply Type Dual, Single
Typical Single Supply Voltage 2.7 10.5 V
Typical Dual Supply Voltage ±2.375 ±5V
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Dimensions 6.5 x 5.6 x 1.95mm
Height 1.95mm
Maximum Operating Temperature +85 °C
Length 6.5mm
Operating Temperature Range -40 +85 °C
Width 5.6mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 05/02/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 77)
MYR 75.285
units
Per unit
Per Tube*
77 +
MYR75.285
MYR5,796.945
*price indicative
Related Products
The LTC1068 product family consists of four monolithic ...
Description:
The LTC1068 product family consists of four monolithic clock-tunable filter building blocks. Each product contains four matched, low noise, high accuracy 2nd order switched-capacitor filter sections. An external clock tunes the center frequency of each 2nd order filter section. The ...
5th-Order Lowpass FiltersBessel Response (MAX7409/MAX7413)Butterworth Response (MAX7410/MAX7414) Clock-Tunable ...
Description:
5th-Order Lowpass FiltersBessel Response (MAX7409/MAX7413)Butterworth Response (MAX7410/MAX7414) Clock-Tunable Corner Frequency (1Hz to 15kHz)Single-Supply Operation+5V (MAX7409/MAX7410)+3V (MAX7413/MAX7414) Low Power1.2mA (operating mode)0.2μA (shutdown mode) Available in 8-Pin μMAX®/DIP PackagesLow Output ...
5th-Order, Lowpass FiltersElliptic Response (MAX7418/MAX7421/MAX7422/MAX7425)Bessel Response (MAX7419/MAX7423)Butterworth Response ...
Description:
5th-Order, Lowpass FiltersElliptic Response (MAX7418/MAX7421/MAX7422/MAX7425)Bessel Response (MAX7419/MAX7423)Butterworth Response (MAX7420/MAX7424) Clock-Turnable Corner Frequency (1Hz to 45kHz)Single-Supply Operation+5V (MAX7418–MAX7421)+3V (MAX7422–MAX7425) Low Power3mA (Operating Mode)0.2μA (Shutdown Mode) ...
8th-Order Lowpass Elliptic FilterLow Noise and Distortion -82dB ...
Description:
8th-Order Lowpass Elliptic FilterLow Noise and Distortion -82dB THD + Noise (MAX7400)Clock-Tunable Corner Frequency (1Hz to 10kHz)100:1 Clock-to-Corner RatioSingle-Supply Operation+5V (MAX7400/MAX7403)+3V (MAX7404/MAX7407) Low Power2mA (Operating Mode)0.2μA (Shutdown Mode) Available in 8-Pin SO and DIP PackagesLow ...