Linear Technology LTC1065CSW#PBF, Active Filter, Low Pass Filter, 5th Order Switched Capacitor 50kHz, 16-Pin SOIC W

  • RS Stock No. 919-9376
  • Mfr. Part No. LTC1065CSW#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Filter ICs, Linear Technology

Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.

Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages

Specifications
Attribute Value
Filter Type Low Pass Filter
Maximum Order 5th
Architecture Switched Capacitor
Cut-off Frequency 50kHz
Power Supply Type Dual, Single
Typical Dual Supply Voltage ±2.375 → ±8V
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 16
Dimensions 10.49 x 7.595 x 2.337mm
Height 2.337mm
Minimum Operating Temperature 0 °C
Length 10.49mm
Operating Temperature Range 0 → +70 °C
Maximum Operating Temperature +70 °C
Width 7.595mm
141 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 47)
MYR 39.57
units
Per unit
Per Tube*
47 - 47
MYR39.57
MYR1,859.79
94 +
MYR37.678
MYR1,770.866
*price indicative
Related Products
The LTC1068 product family consists of four monolithic ...
Description:
The LTC1068 product family consists of four monolithic clock-tunable filter building blocks. Each product contains four matched, low noise, high accuracy 2nd order switched-capacitor filter sections. An external clock tunes the center frequency of each 2nd order filter section. The ...
Wurth WE-LPF series Multilayer Chip Low-Pass Filters with ...
Description:
Wurth WE-LPF series Multilayer Chip Low-Pass Filters with a power capacity up to 3W, low insertion loss and high attenuation in the stop-band. Applications include: RF functions; Wireless communication systems (e.g. DECT; PACS; PHS; GSM; WLAN; Bluetooth).
Linear Technology filter ICs present continuous time and ...
Description:
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in ...
Linear Technology filter ICs present continuous time and ...
Description:
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in ...