Maxim MAX295CPA+, Active Filter, Low Pass Filter, 8th Order Switched Capacitor 50kHz, 8-Pin PDIP

  • RS Stock No. 800-0966
  • Mfr. Part No. MAX295CPA+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Filter ICs, Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Filter Type Low Pass Filter
Maximum Order 8th
Architecture Switched Capacitor
Cut-off Frequency 50kHz
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±5V
Number of Circuits 1
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.91 x 7.87 x 4.45mm
Height 4.45mm
Width 7.87mm
Maximum Operating Temperature +70 °C
Operating Temperature Range 0 → +70 °C
Length 9.91mm
Minimum Operating Temperature 0 °C
6 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 27.90
units
Per unit
1 - 9
MYR27.90
10 - 49
MYR26.51
50 - 99
MYR25.18
100 - 249
MYR24.34
250 +
MYR23.58
Packaging Options: