Maxim MAX267BCNG+, Active Filter, Dual, Band Pass Filter, 2nd Order Switched Capacitor 57kHz, 24-Pin PDIP

  • RS Stock No. 800-0929
  • Mfr. Part No. MAX267BCNG+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Filter ICs, Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Filter Type Band Pass Filter
Maximum Order 2nd
Architecture Switched Capacitor
Cut-off Frequency 57kHz
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±5V
Number of Circuits 2
Mounting Type Through Hole
Package Type PDIP
Pin Count 24
Dimensions 32.13 x 7.87 x 4.45mm
Height 4.45mm
Operating Temperature Range 0 → +70 °C
Length 32.13mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 7.87mm
18 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 92.45
units
Per unit
1 - 9
MYR92.45
10 - 49
MYR91.52
50 - 99
MYR89.69
100 - 249
MYR87.90
250 +
MYR86.14
Packaging Options: