Linear Technology LTC1562IG#PBF, Active Filter, Universal Filter, 2nd Order Continuous Time, 20-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Filter ICs, Linear Technology

Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.

Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages

Specifications
Attribute Value
Filter Type Universal Filter
Maximum Order 2nd
Architecture Continuous Time
Power Supply Type Dual, Single
Typical Single Supply Voltage 4.75 10.5 V
Typical Dual Supply Voltage ±2.375 ±5V
Mounting Type Surface Mount
Package Type SSOP
Pin Count 20
Dimensions 7.33 x 5.38 x 1.78mm
Height 1.78mm
Width 5.38mm
Maximum Operating Temperature +85 °C
Length 7.33mm
Operating Temperature Range -40 +85 °C
Minimum Operating Temperature -40 °C
16 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 79.40
units
Per unit
1 - 9
MYR79.40
10 - 49
MYR77.81
50 - 99
MYR76.27
100 - 249
MYR74.72
250 +
MYR73.23
Packaging Options:
Related Products
Continuous-Time Filter - No Clock, No Clock NoiseImplement ...
Description:
Continuous-Time Filter - No Clock, No Clock NoiseImplement Butterworth, Chebyshev, Bessel and Other Filter ResponsesLowpass, Bandpass OutputsOperate from a Single +5V Supply or Dual ±5V SuppliesDesign Software AvailableMAX274 Evaluation Kit Available8th-Order-Four 2nd-Order Sections (MAX274)4th-Order-Two 2nd-Order ...
Linear Technology filter ICs present continuous time and ...
Description:
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in ...
The MCP2561/2FD is a Microchip Technology Inc. second ...
Description:
The MCP2561/2FD is a Microchip Technology Inc. second generation high-speed CAN transceiver. It offers the same features as the MCP2561/2. Additionally, it guarantees Loop Delay Symmetry in order to support the higher data rates required for CAN FD. The maximum ...
Linear Technology filter ICs present continuous time and ...
Description:
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in ...