Linear Technology LTC1063CN8#PBF, Active Filter, Low Pass Filter, 5th Order Switched Capacitor 50kHz, 8-Pin PDIP

  • RS Stock No. 545-5146
  • Mfr. Part No. LTC1063CN8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Filter ICs, Linear Technology

Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.

Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages

Specifications
Attribute Value
Filter Type Low Pass Filter
Maximum Order 5th
Architecture Switched Capacitor
Cut-off Frequency 50kHz
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V, 9 V, 12 V, 15 V
Typical Dual Supply Voltage ±3 V, ±5 V
Number of Circuits 1
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 10.16 x 6.48 x 3.3mm
Height 3.3mm
Operating Temperature Range -40 → +85 °C
Minimum Operating Temperature -40 °C
Length 10.16mm
Width 6.48mm
Maximum Operating Temperature +85 °C
51 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 62.08
units
Per unit
1 - 9
MYR62.08
10 - 49
MYR61.74
50 - 99
MYR53.19
100 - 249
MYR49.65
250 +
MYR46.56
Packaging Options: