ON Semiconductor FMS6141CSX, Active Filter, 4th Order 8000kHz, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Filter ICs, Fairchild Semiconductor

Specifications
Attribute Value
Maximum Order 4th
Cut-off Frequency 8000kHz
Power Supply Type Single
Typical Single Supply Voltage 5 V
Number of Circuits 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +85 °C
Length 5mm
Maximum Operating Temperature +85 °C
Width 4mm
Temporarily out of stock - back order for despatch 06/10/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 2500)
MYR 0.626
units
Per unit
Per Reel*
2500 +
MYR0.626
MYR1,565.00
*price indicative