Maxim MAX7407CSA+, Active Filter, Low Pass Filter, 8th Order Switched Capacitor 10kHz, 8-Pin SOIC

  • RS Stock No. 165-4569
  • Mfr. Part No. MAX7407CSA+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Filter ICs, Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Filter Type Low Pass Filter
Maximum Order 8th
Architecture Switched Capacitor
Cut-off Frequency 10kHz
Power Supply Type Single
Typical Single Supply Voltage 3 V
Number of Circuits 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Maximum Operating Temperature +70 °C
Width 4mm
Operating Temperature Range 0 → +70 °C
Minimum Operating Temperature 0 °C
Length 5mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 100)
MYR 38.547
units
Per unit
Per Tube*
100 +
MYR38.547
MYR3,854.70
*price indicative