, Active Filter

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Filter ICs, Linear Technology

Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.

Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages

Specifications
Attribute Value
Filter Type Universal Filter
Maximum Order 2nd, 4th
Architecture Switched Capacitor
Cut-off Frequency 20kHz
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V
Typical Dual Supply Voltage ±5V
Number of Circuits 2
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10.008 x 3.988 x 1.5mm
Height 1.5mm
Minimum Operating Temperature 0 °C
Length 10.01mm
Width 3.988mm
Maximum Operating Temperature +70 °C
Operating Temperature Range 0 → +70 °C
150 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
MYR 25.085
units
Per unit
Per Tube*
50 +
MYR25.085
MYR1,254.25
*price indicative