Linear Technology LTC1064-2CN#PBF, Active Filter

  • RS Stock No. 153-3479
  • Mfr. Part No. LTC1064-2CN#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Filter ICs, Linear Technology

Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.

Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages

Specifications
Attribute Value
Filter Type Low Pass Filter
Maximum Order 8th
Cut-off Frequency 140kHz
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V, 9 V, 12 V, 15 V
Typical Dual Supply Voltage ±3 V, ±5 V
Number of Circuits 1
Mounting Type Through Hole
Package Type PDIP
Pin Count 14
Dimensions 19.56 x 6.48 x 3.3mm
Height 3.3mm
Width 6.48mm
Length 19.56mm
Operating Temperature Range -40 → +85 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
50 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
MYR 72.054
units
Per unit
Per Tube*
50 +
MYR72.054
MYR3,602.70
*price indicative
Related Products
Wurth WE-LPF series Multilayer Chip Low-Pass Filters with ...
Description:
Wurth WE-LPF series Multilayer Chip Low-Pass Filters with a power capacity up to 3W, low insertion loss and high attenuation in the stop-band. Applications include: RF functions; Wireless communication systems (e.g. DECT; PACS; PHS; GSM; WLAN; Bluetooth).
Unless explicitly stated, the filters in this range ...
Description:
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C. Miniature SizeInherent Low ProfileRugged ConstructionSelf Alignment during ReflowExcellent SolderabilityLow ParasiticsBetter Heat Dissipation.
KEMET FLLD-MH series 3 phase filters are compact ...
Description:
KEMET FLLD-MH series 3 phase filters are compact and slim, are general purpose. These EMC filters feature terminal blocks for easy and quick installation in industrial equipment. They also have high insertion loss charecteristics. Rated Voltage 530/305 V ac,, Temperature ...
From Schaffner the FN258 range of filters prove ...
Description:
From Schaffner the FN258 range of filters prove state of the art EMI attenuation based on an innovative multi-stage filter topology. The slim book-style shape allows a convenient and space-saving installation next to inverters and motor drives.Can be used in ...