Linear Technology LTC1062CSW#PBF, Active Filter, Low Pass Filter, 5th Order Switched Capacitor 20kHz, 16-Pin SOIC W

  • RS Stock No. 153-3413
  • Mfr. Part No. LTC1062CSW#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Filter ICs, Linear Technology

Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.

Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages

Specifications
Attribute Value
Filter Type Low Pass Filter
Maximum Order 5th
Architecture Switched Capacitor
Cut-off Frequency 20kHz
Power Supply Type Dual, Single
Typical Single Supply Voltage 9 V, 12 V, 15 V
Typical Dual Supply Voltage ±3 V, ±5 V
Number of Circuits 1
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 16
Dimensions 10.49 x 7.6 x 2.34mm
Height 2.34mm
Minimum Operating Temperature -40 °C
Width 7.6mm
Maximum Operating Temperature +85 °C
Operating Temperature Range -40 +85 °C
Length 10.49mm
Temporarily out of stock - back order for despatch 15/04/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 47)
MYR 22.633
units
Per unit
Per Tube*
47 +
MYR22.633
MYR1,063.751
*price indicative
Related Products
The LTC1068 product family consists of four monolithic ...
Description:
The LTC1068 product family consists of four monolithic clock-tunable filter building blocks. Each product contains four matched, low noise, high accuracy 2nd order switched-capacitor filter sections. An external clock tunes the center frequency of each 2nd order filter section. The ...
5th-Order Lowpass FiltersBessel Response (MAX7409/MAX7413)Butterworth Response (MAX7410/MAX7414) Clock-Tunable ...
Description:
5th-Order Lowpass FiltersBessel Response (MAX7409/MAX7413)Butterworth Response (MAX7410/MAX7414) Clock-Tunable Corner Frequency (1Hz to 15kHz)Single-Supply Operation+5V (MAX7409/MAX7410)+3V (MAX7413/MAX7414) Low Power1.2mA (operating mode)0.2μA (shutdown mode) Available in 8-Pin μMAX®/DIP PackagesLow Output ...
5th-Order, Lowpass FiltersElliptic Response (MAX7418/MAX7421/MAX7422/MAX7425)Bessel Response (MAX7419/MAX7423)Butterworth Response ...
Description:
5th-Order, Lowpass FiltersElliptic Response (MAX7418/MAX7421/MAX7422/MAX7425)Bessel Response (MAX7419/MAX7423)Butterworth Response (MAX7420/MAX7424) Clock-Turnable Corner Frequency (1Hz to 45kHz)Single-Supply Operation+5V (MAX7418–MAX7421)+3V (MAX7422–MAX7425) Low Power3mA (Operating Mode)0.2μA (Shutdown Mode) ...
8th-Order Lowpass Elliptic FilterLow Noise and Distortion -82dB ...
Description:
8th-Order Lowpass Elliptic FilterLow Noise and Distortion -82dB THD + Noise (MAX7400)Clock-Tunable Corner Frequency (1Hz to 10kHz)100:1 Clock-to-Corner RatioSingle-Supply Operation+5V (MAX7400/MAX7403)+3V (MAX7404/MAX7407) Low Power2mA (Operating Mode)0.2μA (Shutdown Mode) Available in 8-Pin SO and DIP PackagesLow ...