Linear Technology LTC1068 LTC1068-200IG#PBF, Active Filter, Quad, Quad Filter, 2nd Order Switched Capacitor 25kHz

  • RS Stock No. 151-3083
  • Mfr. Part No. LTC1068-200IG#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LTC1068 product family consists of four monolithic clock-tunable filter building blocks. Each product contains four matched, low noise, high accuracy 2nd order switched-capacitor filter sections. An external clock tunes the center frequency of each 2nd order filter section. The LTC1068 products differ only in their clock-to-center frequency ratio. The clock-to-center frequency ratio is set to 200:1 (LTC1068-200), 100:1 (LTC1068), 50:1 (LTC1068-50) or 25:1 (LTC1068-25).

±0.3% Typical and ±0.8% Maximum
Low Noise per 2nd Order Section, Q ≤ 5:
LTC1068-200 50μVRMS, LTC1068 50μVRMS
LTC1068-50 70μVRMS, LTC1068-25 90μVRMS
Low Power Supply Current: 4.5mA, Single 5V,

Specifications
Attribute Value
Filter Type Quad Filter
Maximum Order 2nd
Architecture Switched Capacitor
Cut-off Frequency 25kHz
Power Supply Type Dual
Typical Dual Supply Voltage 5.5 (Maximum)V
Number of Circuits 4
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Dimensions 10.5 x 5.7 x 1.95mm
Height 1.95mm
Series LTC1068
Operating Temperature Range -40 → +85 °C
Length 10.5mm
Maximum Operating Temperature +85 °C
Width 5.7mm
Minimum Operating Temperature -40 °C
94 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 47)
MYR 49.587
units
Per unit
Per Tube*
47 - 47
MYR49.587
MYR2,330.589
94 +
MYR48.346
MYR2,272.262
*price indicative
Related Products
Linear Technology filter ICs present continuous time and ...
Description:
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in ...
Wurth WE-LPF series Multilayer Chip Low-Pass Filters with ...
Description:
Wurth WE-LPF series Multilayer Chip Low-Pass Filters with a power capacity up to 3W, low insertion loss and high attenuation in the stop-band. Applications include: RF functions; Wireless communication systems (e.g. DECT; PACS; PHS; GSM; WLAN; Bluetooth).
Linear Technology filter ICs present continuous time and ...
Description:
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in ...
Linear Technology filter ICs present continuous time and ...
Description:
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in ...