Linear Technology LTC1068CN#PBF, Active Filter, Quad, Universal Filter, 8th Order Switched Capacitor 50kHz, 24-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Filter ICs, Linear Technology

Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.

Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages

Specifications
Attribute Value
Filter Type Universal Filter
Maximum Order 8th
Architecture Switched Capacitor
Cut-off Frequency 50kHz
Power Supply Type Dual, Single
Typical Single Supply Voltage 3.3 V, 5 V
Typical Dual Supply Voltage ±5V
Number of Circuits 4
Mounting Type Through Hole
Package Type PDIP
Pin Count 24
Dimensions 32.51 x 6.48 x 3.3mm
Height 3.3mm
Width 6.48mm
Operating Temperature Range 0 +70 °C
Length 32.51mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
45 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 15)
MYR 61.617
units
Per unit
Per Tube*
15 +
MYR61.617
MYR924.255
*price indicative
Related Products
The LTC1068 product family consists of four monolithic ...
Description:
The LTC1068 product family consists of four monolithic clock-tunable filter building blocks. Each product contains four matched, low noise, high accuracy 2nd order switched-capacitor filter sections. An external clock tunes the center frequency of each 2nd order filter section. The ...
5th-Order Lowpass FiltersBessel Response (MAX7409/MAX7413)Butterworth Response (MAX7410/MAX7414) Clock-Tunable ...
Description:
5th-Order Lowpass FiltersBessel Response (MAX7409/MAX7413)Butterworth Response (MAX7410/MAX7414) Clock-Tunable Corner Frequency (1Hz to 15kHz)Single-Supply Operation+5V (MAX7409/MAX7410)+3V (MAX7413/MAX7414) Low Power1.2mA (operating mode)0.2μA (shutdown mode) Available in 8-Pin μMAX®/DIP PackagesLow Output ...
5th-Order, Lowpass FiltersElliptic Response (MAX7418/MAX7421/MAX7422/MAX7425)Bessel Response (MAX7419/MAX7423)Butterworth Response ...
Description:
5th-Order, Lowpass FiltersElliptic Response (MAX7418/MAX7421/MAX7422/MAX7425)Bessel Response (MAX7419/MAX7423)Butterworth Response (MAX7420/MAX7424) Clock-Turnable Corner Frequency (1Hz to 45kHz)Single-Supply Operation+5V (MAX7418–MAX7421)+3V (MAX7422–MAX7425) Low Power3mA (Operating Mode)0.2μA (Shutdown Mode) ...
8th-Order Lowpass Elliptic FilterLow Noise and Distortion -82dB ...
Description:
8th-Order Lowpass Elliptic FilterLow Noise and Distortion -82dB THD + Noise (MAX7400)Clock-Tunable Corner Frequency (1Hz to 10kHz)100:1 Clock-to-Corner RatioSingle-Supply Operation+5V (MAX7400/MAX7403)+3V (MAX7404/MAX7407) Low Power2mA (Operating Mode)0.2μA (Shutdown Mode) Available in 8-Pin SO and DIP PackagesLow ...