ADXL325BCPZ Analog Devices, 3-Axis Accelerometer, 16-Pin LFCSP LQ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Accelerometer ICs, Analog Devices

MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).

Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Type Accelerometer
Number of Axis 3
Technology Analogue
Mounting Type Surface Mount
Maximum Frequency Response 1600Hz
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 1.8 V
Package Type LFCSP LQ
Sensitivity 192mV/g
Pin Count 16
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 17/11/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 490)
Was MYR21.022
MYR 17.187
units
Per unit
Per Tray*
490 +
MYR17.187
MYR8,421.63
*price indicative