AD22035Z Analog Devices, Accelerometer, 8-Pin LCC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Accelerometer ICs, Analog Devices

MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).

Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Type Accelerometer
Number of Axis 1
Technology Analogue
Mounting Type Surface Mount
Maximum Operating Supply Voltage 6 V
Minimum Operating Supply Voltage 3 V
Package Type LCC
Sensitivity 100mV/g
Pin Count 8
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
38 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 118.69
units
Per unit
1 - 9
MYR118.69
10 - 49
MYR115.13
50 - 99
MYR111.67
100 - 249
MYR108.32
250 +
MYR105.07
Packaging Options:
Related Products
The ADXL337 is a small, thin, low power, ...
Description:
The ADXL337 is a small, thin, low power, complete 3-axis accelerometer with signal conditioned voltage outputs. The product measures acceleration with a minimum full-scale range of ±3g. It can measure the static acceleration of gravity in tiltsensing applications, as well ...
The TE Connectivity ACH-01 series are economic piezoelectric ...
Description:
The TE Connectivity ACH-01 series are economic piezoelectric accelerometers with outstanding performance characteristics. Designed for high volume applications requiring the permanent installation of an accelerometer, the ACH-01 series provide excellent phase response and wide frequency response. Suitable ...
Murata's low-g acceleration sensors include high performance digital ...
Description:
Murata's low-g acceleration sensors include high performance digital and analog accelerometers for both safety critical automotive and industrial applications. Based on 3D MEMS technology and intended for horizontal or vertical measurements. The sensing element and the measuring ASIC are assembled ...
The Microchip MM7150 Motion Sensor Module is a ...
Description:
The Microchip MM7150 Motion Sensor Module is a fully integrated inertial measurement device suitable for a wide range of applications requiring motion and 3D positioning data. The module incorporates MEMS technology coupling an accelerometer, gyroscope and magnetometer with Microchip’s SSC7150 ...