ADXL326BCPZ Analog Devices, 3-Axis Accelerometer, 16-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Accelerometer ICs, Analog Devices

MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).

Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Type Accelerometer
Number of Axis 3
Mounting Type Surface Mount
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 1.8 V
Package Type LFCSP
Sensitivity 63mV/g
Pin Count 16
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
271 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 23.31
units
Per unit
1 - 9
MYR23.31
10 - 49
MYR21.51
50 - 99
MYR19.98
100 - 249
MYR18.65
250 +
MYR17.48
Packaging Options: