MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

RS PRO Reversible Synchronous Geared AC Geared Motor, 1.5 W, 1 Phase, 1 Pole, 240 V

RS Stock No.:
918-0792
Manufacturer:
RS PRO
RS PRO
3YEARWAR_LL_MY.jpgSOA_GLOBAL.png

2 In Global stock for delivery within 4 - 6 working days
Add to Basket
units

Added

Price Each

MYR82.78

unitsPer unit
1 +MYR82.78
RS Stock No.:
918-0792
Manufacturer:
RS PRO
COO (Country of Origin):
IN

Technical data sheets


Legislation and Compliance

COO (Country of Origin):
IN

Product Details

RS Pro MTR3b Series Bi-Directional Synchronous Motors





Specifications

AttributeValue
Power Rating1.5 W
Frequency Rating50Hz
AC Motor TypeSynchronous Geared
Supply Voltage240 V
Phase1
Output Speed10 rpm
Number of Poles1
Gearhead TypeSpur
Shaft Diameter2mm
Shaft Length7mm
Width65.8mm
Length55.2mm
Maximum Output Torque0.45 Ncm
SeriesMTR3b
Dimensions55.2 x 65.8 x 41 mm
Standards MetRoHS
Bearing TypeSintered
RotationReversible
Current Rating10 → 15 mA
Depth41mm
2 In Global stock for delivery within 4 - 6 working days
Add to Basket
units

Added

Price Each

MYR82.78

unitsPer unit
1 +MYR82.78