Siemens 1LE1 Reversible Induction AC Motor, 0.55 kW, IE2, 3 Phase, 4 Pole, 230 V, 400 V, Foot Mounting

  • RS Stock No. 775-4574
  • Mfr. Part No. 1LE1001-0DB22-2AB4
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

4 Pole, Foot Mounted Motors - 1LE1 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.

High Efficiency IE2
Aluminium enclosure
IP55 protection rating
Self-venting
Foot mounted

Specifications
Attribute Value
Power Rating 0.55 kW
Efficiency Class IE2
AC Motor Type Induction
Supply Voltage 230 V, 400 V
Phase 3
Output Speed 1440 rpm
Number of Poles 4
Mounting Type Foot
Shaft Diameter 19mm
Shaft Length 40mm
Length 332mm
Width 150mm
Depth 159mm
Dimensions 332 x 150 x 159 mm
Series 1LE1
Rotation Reversible
Current Rating 1.37 A
Maximum Output Torque 3.7 Nm
Temporarily out of stock - back order for despatch 27/01/2020, delivery within 4 working days from despatch date
Price Each
MYR 1,169.16
units
Per unit
1 +
MYR1,169.16
Related Products
Panasonic 3 Series Motors, with identical mounting dimensions ...
Description:
Panasonic 3 Series Motors, with identical mounting dimensions as the G Series, replace and offer the following benefits over G Series Motors:. Can easily be fitted together with Panasonic 3 Series 40W gearheads and used in a host of industrial ...
DKM 3 phase 40 W AC induction motors ...
Description:
DKM 3 phase 40 W AC induction motors are are used in various industrial applications such as conveyor systems, heavy machinery, compressors or pumps.
Professional range of ALDA series AC motors from ...
Description:
Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable. 3-phase induction motor2-poleIE3 efficiencyFoot mounting version.
Three phase motors ideal for a wide variety ...
Description:
Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives. High efficiency motors to meet IE3 regulationsComparable to old EFF regulationsMetric frame sizes to Cenelec standardsClass F insulation with class B temperature riseTop ...