ABB Squirrel Cage Motor AC Motor, 0.75 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, 415 V, Flange Mount Mounting
- RS Stock No.:
- 172-0105
- Mfr. Part No.:
- 3GAA081612-ASJ
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 172-0105
- Mfr. Part No.:
- 3GAA081612-ASJ
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
ABB Squirrel Cage Motor AC Motor
The ABB squirrel cage 0.75kW 3-phase 2-pole flange mount AC motor has a current rating of 1.7 A, 1.72 A and 2.94 A. It has a top mount terminal box with metric/Pg type knockouts.
Features and Benefits
• Frequency rating is 50Hz
• High efficiency to meet IE3 regulations
• Maximum output torque is 2.5Nm
• Net weight is 9.4kg
• Output speed is 2885rpm, 2894rpm
• High efficiency to meet IE3 regulations
• Maximum output torque is 2.5Nm
• Net weight is 9.4kg
• Output speed is 2885rpm, 2894rpm
Applications
• DOL starting
• Inverter drive use
• Inverter drive use
Certifications
• IC411 rated
• ICLF rated
• IEC 60034-30-1 approved
• IP55 rated
• ICLF rated
• IEC 60034-30-1 approved
• IP55 rated
Specifications
Attribute | Value |
---|---|
Power Rating | 0.75 kW |
Efficiency Class | IE3 |
Frequency Rating | 50Hz |
AC Motor Type | Squirrel Cage Motor |
Supply Voltage | 230 V, 400 V, 415 V |
Phase | 3 |
Output Speed | 2885 rpm, 2894 rpm |
Number of Poles | 2 |
Mounting Type | Flange Mount |
Maximum Output Torque | 2.49 Nm, 2.5 Nm |
Current Rating | 1.7 A, 1.72 A, 2.94 A |
Bearing Type | Deep Groove |
Standards Met | IEC 60034-1 |