TECO Westinghouse ALDA Induction AC Motor, 4 kW, IE3, 3 Phase, 2 Pole, 400 V, 690 V, Foot Mount Mounting
- RS Stock No.:
- 123-4219
- Mfr. Part No.:
- ALDA-0112M0-10002-IO
- Manufacturer:
- TECO Westinghouse
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 123-4219
- Mfr. Part No.:
- ALDA-0112M0-10002-IO
- Manufacturer:
- TECO Westinghouse
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2 Pole, Flange Mounted Motors - ALDA Series
Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.
3-phase induction motor
2-pole
IE3 efficiency
Flange mounted version
2-pole
IE3 efficiency
Flange mounted version
Specifications
Attribute | Value |
---|---|
Power Rating | 4 kW |
Frequency Rating | 50Hz |
Efficiency Class | IE3 |
AC Motor Type | Induction |
Supply Voltage | 400 V, 690 V |
Phase | 3 |
Output Speed | 2905 rpm |
Number of Poles | 2 |
Mounting Type | Foot Mount |
Current Rating | 7.78 A |
Maximum Output Torque | 13 Nm |
Standards Met | IEC 60034, IEC 60034-14 |
Series | ALDA |
Bearing Type | Anti-Friction |