Parvalux Induction AC Geared Motor, 3 Phase, Reversible, 220 V ac, 380 V ac, 440 V ac, 24 rpm, 190 W

  • RS Stock No. 407-681
  • Mfr. Part No. SD18-0103/CONT
  • Manufacturer Parvalux
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

SD18 Motor & LIW Model Gearbox Combinations

ac. Three Phase Motors & Double Reduction Worm Gearbox Combinations

220/380/440V ac

AC Three Phase and Worm Gearbox

Specifications
Attribute Value
Output Speed 24 rpm
Supply Voltage 220 V ac, 380 V ac, 440 V ac
Phase 3
AC Motor Type Induction
Power Rating 190 W
Rotation Reversible
Maximum Output Torque 28 Nm
Shaft Diameter 15mm
Gearhead Type Double Worm
Length 255mm
Width 171mm
Depth 146mm
Dimensions 255 x 171 x 146 mm
Shaft Length 51mm
Discontinued product
Related Products
The range of Crouzet Synchronous AC motors with ...
Description:
The range of Crouzet Synchronous AC motors with a power rating of 7.2W are small, compact motors with precise speed and short start and stop times. Depending on supply frequency the AC motors can provide a stable speed and the ...
Reversible ac. synchronous motor & gearbox combinationTypical applications ...
Description:
Reversible ac. synchronous motor & gearbox combinationTypical applications where constant speed is required, actuator, valves, printing equipmentMotor position can be changed on the gearbox to enable the cable route to be optimised.
RS Pro MT0 series unidirectional synchronous motors with ...
Description:
RS Pro MT0 series unidirectional synchronous motors with a cylindrical stator. In combination with the auxiliary poles a rotating field is generated when the coil is energised. Unidirectional synchronous motors with a speed rating of 375 RPMMotors for use in ...
RS Pro MT3a series reversible synchronous motors are ...
Description:
RS Pro MT3a series reversible synchronous motors are permanent magnet type with two stator windings for single phase. Constant rotation speed as a function of the power supply frequencyDirection of rotation controlled by a phase shifting capacitorPermanent magnet rotor.