Analog Devices AD536AJDZ, True RMS-DC Converter 14-Pin, SBCDIP
200 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 25)
MYR195.207
units | Per unit | Per Tube* |
25 + | MYR195.207 | MYR4,880.175 |
*price indicative |
Added
- RS Stock No.:
- 913-0793
- Mfr. Part No.:
- AD536AJDZ
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- US
RMS to DC Converters, Analog Devices
Attribute | Value |
Mounting Type | Through Hole |
Package Type | SBCDIP |
Pin Count | 14 |
Dimensions | 19.94 x 7.87 x 5.08mm |
Length | 19.94mm |
Width | 7.87mm |
Height | 5.08mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Minimum Output Current | 5mA |
Output Current Range | Minimum of 5 mA |
Operating Temperature Range | 0 → +70 °C |