ON Semiconductor NCP1052ST136T3G, High Voltage Switcher 3 + Tab-Pin, SOT-223

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AC-DC Off-Line Regulators, ON Semiconductor

The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOT-223
Pin Count 3 + Tab
Current Limit 321mA
Dimensions 6.7 x 3.7 x 1.65mm
Length 6.7mm
Width 3.7mm
Height 1.65mm
Maximum Input Voltage 10 V
Maximum Operating Temperature +150 °C
Minimum Input Voltage -0.3 V
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +150 °C
Input Voltage Range -0.3 → 10 V
7865 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 5.002
units
Per unit
Per Pack*
5 - 5
MYR5.002
MYR25.01
10 - 20
MYR4.548
MYR22.74
25 - 45
MYR4.294
MYR21.47
50 - 95
MYR4.084
MYR20.42
100 +
MYR3.75
MYR18.75
*price indicative
Packaging Options:
Related Products
The VIPerPlus series of high-voltage converters combine an ...
Description:
The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced ...
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Ground-Fault Circuit Interrupter is a low-power controller for ...
Description:
Ground-Fault Circuit Interrupter is a low-power controller for AC-receptacle, that detect hazardous current paths to ground and ground to neutral faults. The circuit interrupter then disconnects the load from the mains power line before a harmful or lethal shock occurs. ...