MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Analog Devices AD536AJDZ, True RMS-DC Converter 14-Pin, SBCDIP

RS Stock No.:
709-5850
Mfr. Part No.:
AD536AJDZ
Manufacturer:
Analog Devices
Analog Devices

4 In Global stock for delivery within 4 - 6 working days
Add to Basket
units

Added

Price Each

MYR276.45

unitsPer unit
1 - 6MYR276.45
7 - 12MYR270.93
13 +MYR265.52
Packaging Options:
RS Stock No.:
709-5850
Mfr. Part No.:
AD536AJDZ
Manufacturer:
Analog Devices

Technical data sheets


Legislation and Compliance


Product Details

RMS to DC Converters, Analog Devices




Specifications

AttributeValue
Mounting TypeThrough Hole
Package TypeSBCDIP
Pin Count14
Dimensions19.94 x 7.87 x 5.08mm
Length19.94mm
Width7.87mm
Height5.08mm
Maximum Operating Temperature+70 °C
Minimum Operating Temperature0 °C
Output Current Range5 mA
Operating Temperature Range0 → +70 °C
Minimum Output Current5mA
4 In Global stock for delivery within 4 - 6 working days
Add to Basket
units

Added

Price Each

MYR276.45

unitsPer unit
1 - 6MYR276.45
7 - 12MYR270.93
13 +MYR265.52
Packaging Options: