- RS Stock No.:
- 186-1248
- Mfr. Part No.:
- NCP13992ABDR2G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-1248
- Mfr. Part No.:
- NCP13992ABDR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Quiet Skip Mode technique
Current Mode Control Scheme
Automatic Dead−time with Maximum Dead−time Clamp
Improves Light Load Efficiency avoiding transformer acoustic noise
Built-in safety protection, improved transient response
Improved efficiency
Applications
Half Bridge Resonant Converter
Offline Power Supply
End Products
Notebook Adapters
LCD, LED and OLED TV
High Power AC/DC Adapter
Industrial and Medical Power Supply
Computing Power Supply
Lighting Power Supply
Current Mode Control Scheme
Automatic Dead−time with Maximum Dead−time Clamp
Improves Light Load Efficiency avoiding transformer acoustic noise
Built-in safety protection, improved transient response
Improved efficiency
Applications
Half Bridge Resonant Converter
Offline Power Supply
End Products
Notebook Adapters
LCD, LED and OLED TV
High Power AC/DC Adapter
Industrial and Medical Power Supply
Computing Power Supply
Lighting Power Supply
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 20 V |
Mounting Type | Surface Mount |
Pin Count | 16 |
Dimensions | 10 x 3.9 x 1.5mm |
Package Type | SOIC |
Input Voltage Range | 20 (Maximum) V |
Current Limit | 1.2mA |
Maximum Operating Temperature | +150 °C |
Length | 10mm |
Width | 3.9mm |
Height | 1.5mm |
Minimum Operating Temperature | -50 °C |
Operating Temperature Range | -50 → +150 °C |