STMicroelectronics VIPER013LSTR, High Voltage Switcher, Maximum of 5 V 10-Pin, SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics

The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.

AC/DC Converters, STMicroelectronics

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SSOP
Pin Count 10
Current Limit 378mA
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Input Voltage 30 V
Maximum Operating Temperature +150 °C
Maximum Output Voltage 5 V
Minimum Input Voltage 4.5 V
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +150 °C
Output Voltage Range Maximum of 5 V
Input Voltage Range 4.5 → 30 V
7500 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 2500)
MYR 3.78
units
Per unit
Per Reel*
2500 +
MYR3.78
MYR9,450.00
*price indicative
Related Products
The VIPerPlus series of high-voltage converters combines an ...
Description:
The VIPerPlus series of high-voltage converters combines an 800 V avalanche-rugged MOSFET with a leading-edge PWM controller. With extremely low total standby consumption (less than 4 mW at 230 VAC) and high efficiency over a wide load range, VIPerPlus devices ...
The ROHM SIP 12 pin AC-DC converter has ...
Description:
The ROHM SIP 12 pin AC-DC converter has a voltage rating of 15VDC and a current rating of 200mA. The AC/DC converter is used for obtaining DC output from the commercial power supply without the transformer. It realizes a simple ...
The ROHM SIP 12 pin AC-DC converter has ...
Description:
The ROHM SIP 12 pin AC-DC converter has a voltage rating of -5VDC and a current rating of 500mA. The AC/DC converter is used for obtaining DC output from the commercial power supply without the transformer. It realizes a simple ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...