- RS Stock No.:
- 167-7331
- Mfr. Part No.:
- BM2P092F-G
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 167-7331
- Mfr. Part No.:
- BM2P092F-G
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The PWM type DC/DC converter (BM2PXX1) for AC/DC provide an optimum system for all products that include an electrical outlet.BM2PXX1 supports both isolated and non-isolated devices, enabling simpler design of various types of low-power electrical converters.BM2PXX1 built in a HV starter circuit that tolerates 650V, it contributes to low-power consumption. With current detection resistors as external devices, a higher degree of design freedom is achieved.
PWM frequency : 65kHz
PWM current mode method
Burst operation when load is light
Frequency reduction function
Built-in 650V start circuit
Built-in 650V switching MOSFET
VCC pin under voltage protection
VCC pin overvoltage protection
SOURCE pin Open protection
SOURCE pin Short protection
SOURCE pin Leading-Edge-Blanking function
Per-cycle over current protection circuit
Soft start
Secondary Over current protection circuit
PWM current mode method
Burst operation when load is light
Frequency reduction function
Built-in 650V start circuit
Built-in 650V switching MOSFET
VCC pin under voltage protection
VCC pin overvoltage protection
SOURCE pin Open protection
SOURCE pin Short protection
SOURCE pin Leading-Edge-Blanking function
Per-cycle over current protection circuit
Soft start
Secondary Over current protection circuit
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Pin Count | 8 |
Dimensions | 5.35 x 4.4 x 1.5mm |
Package Type | SOP |
Minimum Input Voltage | 650 V ac |
Maximum Operating Temperature | +105 °C |
Length | 5.35mm |
Width | 4.4mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +105 °C |