ROHM BP5068-15, AC-DC Converter 800mA, -14 → -16 V 12-Pin, SIP

  • RS Stock No. 167-7195
  • Mfr. Part No. BP5068-15
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

These are AC/DC converters for obtaining DC output from commercial power supplies without transformer. They realize simple switching power supplies with few external devices, suitable for driving micro-computers, LEDs and triacs.

Use of these devices realizes small and light power supply circuits without transformer
High conversion efficiency and low stand-by current consumption due to switching power supplies
Output:-15V800mA
Dimensions : 35x22x11.5mm
Applications:
Coin Processing Machines
Portable Data Terminal
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Machine Vision Camera for Industrial
Digital Multimeter: Bench Type

Specifications
Attribute Value
Mounting Type Through Hole
Package Type SIP
Pin Count 12
Current Limit 800mA
Dimensions 34.5 x 11.3 x 21.5mm
Length 34.5mm
Width 11.3mm
Height 21.5mm
Maximum Input Voltage -162 V
Maximum Operating Temperature +80 °C
Maximum Output Current 800mA
Maximum Output Voltage -16 V
Minimum Input Voltage -120 V
Minimum Operating Temperature -20 °C
Operating Temperature Range -20 → +80 °C
Input Voltage Range -120 → -162 V
Output Current Range 0 → 800 mA
Minimum Output Current 0mA
Output Voltage Range -14 → -16 V
Minimum Output Voltage -14 V
10 Within 4 working day(s) (Global stock)
40 Within 6 working day(s) (Global stock)
Price 1 Pack of 1
MYR 24.81
Pack(s)
1 - 4
MYR24.81
5 - 9
MYR22.88
10 - 24
MYR21.22
25 - 49
MYR19.78
50 +
MYR18.53
Packaging Options:
Related Products
The Power Integrations LinkSwitch-HP family of flyback power ...
Description:
The Power Integrations LinkSwitch-HP family of flyback power supply ICs incorporate a primary side regulated controller and high-voltage power MOSFET in a single package. These devices feature ±5% CV accuracy, selectable current limit, programmable latching or hysteretic over-voltage, under-voltage and ...
A range of true RMS to DC Converters ...
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional ...
The VIPerPlus series of high-voltage converters combines an ...
Description:
The VIPerPlus series of high-voltage converters combines an 800 V avalanche-rugged MOSFET with a leading-edge PWM controller. With extremely low total standby consumption (less than 4 mW at 230 VAC) and high efficiency over a wide load range, VIPerPlus devices ...
The PWM type DC/DC converter (BM2PXX1) for AC/DC ...
Description:
The PWM type DC/DC converter (BM2PXX1) for AC/DC provide an optimum system for all products that include an electrical outlet.BM2PXX1 supports both isolated and non-isolated devices, enabling simpler design of various types of low-power electrical converters.BM2PXX1 built in a HV ...