ON Semiconductor NCP1079BAP100G, Off-Line Regulator 7-Pin, DIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AC-DC Off-Line Regulators, ON Semiconductor

The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).

Specifications
Attribute Value
Mounting Type Through Hole
Package Type DIP
Pin Count 7
Dimensions 9.37 x 6.6 x 3.43mm
Length 9.37mm
Width 6.6mm
Height 3.43mm
Maximum Input Voltage 10 V
Maximum Operating Temperature +150 °C
Maximum Output Current 1.05A
Minimum Input Voltage -0.3 V
Output Current Range 1050 mA
Input Voltage Range -0.3 → 10 V
Typical Operating Supply Voltage -0.3 → 20 V
Operating Temperature Range Maximum of +150 °C
Discontinued product
Related Products
The Offline, AC-DC switching regulators, feature control in ...
Description:
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
The LinkSwitch-LP family provides very low power AC-DC ...
Description:
The LinkSwitch-LP family provides very low power AC-DC power conversion. 700 V Internal MOSFET RatingSelf-PoweredON/OFF ControlHysteretic Overtemperature ProtectionPower LimitingFrequency Jitter Reduces EMIEcoSmart® Low Standby/No-load Power Consumption.
TOPSwitch-GX integrates high voltage power MOSFET, PWM control, ...
Description:
TOPSwitch-GX integrates high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. Many new functions are integrated to reduce system cost and improve design flexibility, performance and energy efficiency. High Design FlexibilityExtended power ...
A range of true RMS to DC Converters ...
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional ...