Analog Devices AD736JNZ, True RMS-DC Converter 2mA 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.27 x 6.35 x 3.3mm
Length 9.27mm
Width 6.35mm
Height 3.3mm
Maximum Operating Temperature +70 °C
Maximum Output Current 2mA
Minimum Operating Temperature 0 °C
Operating Temperature Range 0 → +70 °C
Output Current Range Maximum of 2 mA
50 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
MYR 52.785
units
Per unit
Per Tube*
50 - 50
MYR52.785
MYR2,639.25
100 - 150
MYR52.299
MYR2,614.95
200 - 450
MYR51.617
MYR2,580.85
500 - 950
MYR50.953
MYR2,547.65
1000 +
MYR50.305
MYR2,515.25
*price indicative