- RS Stock No.:
- 175-7415
- Mfr. Part No.:
- UCC24612-1EVM
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 175-7415
- Mfr. Part No.:
- UCC24612-1EVM
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 5A |
Output Voltage Range | 4 → 28 V |
Input Voltage Range | 85 → 265 V |