- RS Stock No.:
- 166-0871
- Mfr. Part No.:
- SRK2001TR
- Manufacturer:
- STMicroelectronics
Temporarily out of stock - back order for despatch 16/10/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 2500)
MYR8.86
Units | Per Unit | Per Reel* |
2500 - 2500 | MYR8.86 | MYR22,150.00 |
5000 - 7500 | MYR8.665 | MYR21,662.50 |
10000 + | MYR8.505 | MYR21,262.50 |
*price indicative |
- RS Stock No.:
- 166-0871
- Mfr. Part No.:
- SRK2001TR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
Synchronous Rectification Controllers, STMicroelectronics
Synchronous rectifiers are used to drive power MOSFETs that replace the rectification diodes in the secondary side of SMPS. Therefore, providing high efficiency especially in low-output-voltage, high-current power supplies.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
AC/DC Converters, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Controller Type | Synchronous Rectifier Controller |
Number of Outputs | 1 |
Current Conversion Type | AC-DC |
Maximum Switching Frequency | 500 kHz |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 10 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Input Voltage | 32 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 4.5 V |