- RS Stock No.:
- 163-2571
- Mfr. Part No.:
- NCP4371AACDR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-2571
- Mfr. Part No.:
- NCP4371AACDR2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Specifications
Attribute | Value |
---|---|
Controller Type | HVDCP Controller |
Number of Outputs | 1 |
Width | 4mm |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Height | 1.5mm |
Maximum Input Voltage | 28 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 12 V |
Operating Temperature Range | Maximum of +125 °C |
Output Voltage Range | 3.6 → 12 (Class A) V |
Minimum Output Voltage | 3.6 V |
Input Voltage Range | 2.2 → 28 V |
Minimum Input Voltage | 2.2 V |