ON Semiconductor NCP4308QDR2G Synchronous Rectifier Controller 1 MHz 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AC-DC Secondary Side Controllers, ON Semiconductor

Specifications
Attribute Value
Controller Type Synchronous Rectifier Controller
Number of Outputs 1
Maximum Switching Frequency 1 MHz
Width 4mm
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Height 1.5mm
Maximum Input Voltage 35 V
Maximum Operating Temperature +125 °C
Maximum Output Current -4 A, 8 A
Maximum Output Voltage 17 V
Minimum Output Current -105µA
Output Current Range -105 → -95 μA
Output Voltage Range -0.3 → 17 V
Operating Temperature Range -40 → +125 °C
Input Voltage Range Maximum of 35 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 4 V
Temporarily out of stock - back order for despatch 21/01/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 2500)
MYR 2.191
units
Per unit
Per Reel*
2500 - 2500
MYR2.191
MYR5,477.50
5000 - 5000
MYR2.107
MYR5,267.50
7500 +
MYR2.054
MYR5,135.00
*price indicative