Stontronics, 10W Plug In Power Supply 5V dc, 2A, 1 Output Power Supply, European Plug

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Official Raspberry Pi Power Supply Unit (Gen 1 & 2)

The recommended power supply unit (PSU) for Raspberry Pi by Raspberry Pi, is an integrated cable and microUSB plug that supports all Pi 1 & 2 models and the Compute Module. The PSU also has 3 interchangeable mains adaptors which means that you can use it in the UK, Europe and Australia.

• 2A 5V power supply
• 1.5 m cable
• Short-circuit, over-current and over-voltage protection
• Low standby current consumption
• Class II double insulated
• ErP level V efficiency rating

Raspberry Pi Power Supplies (PSU)

Specifications
Attribute Value
Type Power Supply
Plug Type European Plug
Output Voltage 5 V dc
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current 2A
Maximum Temperature +50°C
Output Connector Micro USB Type B
Input Connector Universal Plug
Number of Outputs 1
Power Rating 10W
Cable Length 1.5m
Depth 46mm
Minimum Temperature 0°C
Load Regulation ±5%
Width 74.1mm
Length 36mm
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 24.58
units
Per unit
1 +
MYR24.58
Related Products
A worldwide universal mains power adapter for NerO ...
Description:
A worldwide universal mains power adapter for NerO processor board when used with the CleO Smart Display Shield. Mains power input: 110/240VacOutput: +9Vdc @ 1A.
Plug-in power supplies outputting a fixed, non-stabilised DC ...
Description:
Plug-in power supplies outputting a fixed, non-stabilised DC voltage.Standard version supplied with a bridge rectifier and a capacitor.Supplied with an approx. 1.7 m connector lead and an output connector with an internal diameter of 2.1 mm and an external diameter ...
Energy saving power supplyNo load power consumption ≤0.3WCompact, ...
Description:
Energy saving power supplyNo load power consumption ≤0.3WCompact, lightweight2m output lead with polarity inverter & connectorsRegulated outputOperating temperature 0 to +40 °CHigh voltage test 3kV transformer primary/secondaryMedical approved versions to EN60601-1, leakage current ≤10μA and power on indicators.
Regulated output switch-mode plug-pack power supplies available in ...
Description:
Regulated output switch-mode plug-pack power supplies available in a range of output voltages and currents. Compact narrow-width plug-pack caseWide input voltage range: 96-264VacDC output via 2.1mm (centre positive) DC plugAus/NZ configuration with electrical and EMC approvals.