- RS Stock No.:
- 425-3882
- Mfr. Part No.:
- 9923000047
- Manufacturer:
- Mascot
Available for back order.
Added
Price Each
MYR180.76
Units | Per Unit |
1 - 9 | MYR180.76 |
10 - 49 | MYR176.35 |
50 + | MYR168.74 |
- RS Stock No.:
- 425-3882
- Mfr. Part No.:
- 9923000047
- Manufacturer:
- Mascot
Technical data sheets
Legislation and Compliance
Product Details
9923 series serial plug-in adapter
Plug-in switch mode power supplies delivering a maximum 12 W (9 W for 7.5 V version).
Extremely compact, and weighing just 80 g.
Choose from 5 different output voltages: 7.5 V; 9 V; 12 V; 16 V; 24 V.
Output connector lead approx. 1.5 m long with a 2.1 mm internal diameter connector (+ inside).
Extremely compact, and weighing just 80 g.
Choose from 5 different output voltages: 7.5 V; 9 V; 12 V; 16 V; 24 V.
Output connector lead approx. 1.5 m long with a 2.1 mm internal diameter connector (+ inside).
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Type C |
Output Voltage | 24V dc |
Input Voltage | 220 V ac, 230 V ac, 240V ac |
Output Current | 500mA |
Maximum Temperature | +40°C |
Output Connector | Interchangeable |
Input Connector | EU Plug |
Number of Outputs | 1 |
Power Rating | 12W |
Cable Length | 1.5m |
Depth | 50mm |
Length | 75mm |
Minimum Temperature | -10°C |
Load Regulation | ±1% |
Type | AC/DC Adapter |
Width | 32mm |