- RS Stock No.:
- 423-7830
- Mfr. Part No.:
- 9118000086
- Manufacturer:
- Mascot
Discontinued product
- RS Stock No.:
- 423-7830
- Mfr. Part No.:
- 9118000086
- Manufacturer:
- Mascot
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
UK 3-Pin 13A
Regulated output
2 metres approx output lead with polarity inverters
Supplied with 2 connectors, 1x2.1mm & 1x2.5mm
Double insulation class 2
Protection to IP40
LED power on indicator (models 9722//9117)
2 metres approx output lead with polarity inverters
Supplied with 2 connectors, 1x2.1mm & 1x2.5mm
Double insulation class 2
Protection to IP40
LED power on indicator (models 9722//9117)
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Not suitable for use as battery chargers.
Not suitable for use as battery chargers.
Approvals
7777
Specifications
Attribute | Value |
---|---|
Plug Type | Type G - British 3-Pin |
Output Voltage | 24V dc |
Input Voltage | 220 V ac, 230 V ac, 240 V ac |
Output Current | 1.5A |
Maximum Temperature | +30°C |
Output Connector | Interchangeable |
Input Connector | UK Plug |
Number of Outputs | 1 |
Power Rating | 40W |
Cable Length | 2m |
Length | 100mm |
Load Regulation | ±3% |
Width | 63mm |
Minimum Temperature | -10°C |
Type | Switched Mode Power Supply |
Depth | 47mm |