White 5V / 3.4A Dual USB NA/UK/EU/AU Wal
- RS Stock No.:
- 193-0290
- Mfr. Part No.:
- USB2PACWH
- Manufacturer:
- StarTech.com
Price Each**
MYR155.53
Temporarily out of stock - back order for despatch 06/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR155.53 |
**price indicative
Related links
- Dual USB charging unit, 2100 mA
- Bel-Stewart MagJack Series Female RJ45 Connector STP Shield Right...
- Microchip PIC32MK MCM Curiosity Pro Dual-USB development kit...
- EOZ Illuminated Push Button Switch Panel Mount SPST 5V, IP67
- AC1200 Dual-Band MU-MIMO USB 3.0 Adapter
- RS PRO 2 Port Dual Monitor USB HDMI KVM Switch
- Aten Dual Monitor USB USB 150m
- HARTING Straight Socket- Dual Port Type A to A 2.0 USB Connector