325534009-00, Barometric Pressure Sensor, 1100mbar 0 → 3.6 V Output, 8-Pin

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity MS5534C Series Piezoresistive Pressure Sensors

TE Connectivity’s MEAS MS5534C Series is a hybrid device combining a piezoresistive pressure sensor with an ADC Interface IC. Fully software compatible, and with an improved ESD sensitivity level compared to previous versions, these piezoresistive pressure sensors have automatic power down(on/off) switching.

Suitable applications include weather control systems, adventure or multi-mode watches, mobile altimeter/barometer systems and GPS receivers.

6 coefficients stored on chip for software compensation
10-1100 mbar absolute pressure range
Integrated miniature pressure sensor
Low voltage
Low power consumption
No external components are necessary

Specifications
Attribute Value
Maximum Overload Pressure 10bar
Mounting Type Surface Mount
Pin Count 8
Dimensions 9 x 9 x 4.28mm
Length 9mm
Width 9mm
Height 4.28mm
Maximum Operating Pressure 1100mbar
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +125 °C
Maximum Output Voltage 3.6 V
Minimum Operating Pressure 10mbar
Operating Temperature Range -40 → +125 °C
Operating Supply Voltage Range 2.2 → 3.6 V
Operating Pressure Range 10 → 1100 mbar
Minimum Output Voltage 0 V
Minimum Operating Supply Voltage 2.2 V
Output Voltage Range 0 → 3.6 V
Minimum Operating Temperature -40 °C
Discontinued product