RS PRO 1500 Abrasive Hand Pad,

  • RS Stock No. 183-0962
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

This precision micro sander comes with 6 superfine pads ideal for polishing out scratches, weathering and paint surface preparation on metals, woods and plastics. Double ended holder with standard end for work on flat surfaces and soft end for work on contoured shapes.

Ideal for polishing out scratches, weathering
Surface preparation on metals, woods and plastics

Specifications
Attribute Value
Grit Size 1500
Quantity 10
60 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 2.307
units
Per unit
Per Pack*
10 +
MYR2.307
MYR23.07
*price indicative
Related Products
3M™ Hi-Flex Sponge is available in a variety ...
Description:
3M™ Hi-Flex Sponge is available in a variety of grades for hand sanding. Flexible and durable sponges are coated on two faces. Abrasive on semi-flexible foam spongeFor rubbing down profiled wood or lacquered parts where flexibility is required.Abrasive coating on ...
Introducing the 3M™ Softback Sanding Sponge, this flexible ...
Description:
Introducing the 3M™ Softback Sanding Sponge, this flexible foam pad reaches tricky areas that are hard to reach. The sponges can be used either wet or dry when sanding on wood, fibreglass, metals and plastics. They are highly conformable to ...
The Scotch-Brite™ Pre-cut rolls are thin, tough and ...
Description:
The Scotch-Brite™ Pre-cut rolls are thin, tough and highly conformable making them ideal for difficult to reach areas. Supplied on a centre pull roll with easy to tear sections. MX-SR comes as a roll of over 4 metres of pre-cut ...
The Scotch-Brite™ Pre-cut rolls are thin, tough and ...
Description:
The Scotch-Brite™ Pre-cut rolls are thin, tough and highly conformable making them ideal for difficult to reach areas. Supplied on a centre pull roll with easy to tear sections. MX-SR comes as a roll of over 4 metres of pre-cut ...