RS PRO RS PRO Cutting Disc Aluminium Oxide Cutting Disc, 180mm Diameter, 1.6mm Thick

  • RS Stock No. 851-7691
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): PL
Product Details

RS Ultra Thin Inox Cut-Off Disc

Most effective in material removal, the RS range of cutting-off wheels provides great performance at an affordable price, on a range of materials including iron, steel, and stainless steel and ensures that you save time and money in the overall production process.

Professional quality at an affordable price
Straight fast cutting action
Free from Iron, Sulphur and Chlorine
Ideal for use on Steel and Stainless steel
Supplied in packs of 5

Specifications
Attribute Value
Disc Type Cutting Disc
Disc Diameter 180mm
Thickness 1.6mm
Abrasive Material Aluminium Oxide
Grit Size P60
Grade Medium
Maximum Safe Speed 8500rpm
Temporarily out of stock - back order for despatch when stock is available
Price 1 Box of 5
Was MYR78.41
MYR 71.88
Box(es)
Per Box
Per unit*
1 +
MYR71.88
MYR14.376
*price indicative
Related Products
The Scotch-Brite™ Roloc™ disc is a surface conditioning ...
Description:
The Scotch-Brite™ Roloc™ disc is a surface conditioning disc that combines a long lasting abrasive and 3M's Roloc™ quick attachment system. The non-woven disc uses silicon carbide mineral abrasive offering a continuous fast cutting action and consistency. The fibres use ...
The Scotch-Brite™ Roloc™ disc is a surface conditioning ...
Description:
The Scotch-Brite™ Roloc™ disc is a surface conditioning disc that combines a long lasting abrasive and 3M's Roloc™ attachment system. The compressed non-woven disc uses aluminium oxide mineral abrasive offering a continuous fast cutting action and consistency. The fibres use ...
The Scotch-Brite™ Roloc™ disc is a surface conditioning ...
Description:
The Scotch-Brite™ Roloc™ disc is a surface conditioning disc that combines a long lasting abrasive and 3M's Roloc™ attachment system. The compressed non-woven disc uses aluminium oxide mineral abrasive offering a continuous fast cutting action and consistency. The fibres use ...
XR Flexvolt grinding discs from DeWalt. These accessories ...
Description:
XR Flexvolt grinding discs from DeWalt. These accessories are specially designed for use with Flexvolt cordless angle grinders. Offers high performance and the ceramic grain stays sharp for fast material removal. Engineered to maximise runtimeHigh performance ceramic grain 4x the ...