- RS Stock No.:
- 433-9728
- Mfr. Part No.:
- 63642532835
- Manufacturer:
- Norton
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR388.27
Units | Per Unit |
1 + | MYR388.27 |
- RS Stock No.:
- 433-9728
- Mfr. Part No.:
- 63642532835
- Manufacturer:
- Norton
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Cloth Roll - Aluminium Oxide R222
Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes, grit sizes available are 60, 120 and 240
Roll length: 25m
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes, grit sizes available are 60, 120 and 240
Roll length: 25m
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sandpaper Roll |
Grit Size | P60 |
Grade | Medium |
Length | 25m |
Width | 25mm |