RS PRO Crimped Steel Abrasive Cup Brush, 5000rpm

  • RS Stock No. 692-031
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Power Tool Wire Cup Brush

This RS Pro crimped wire brush is arranged in a cup making it ideal for removing burrs, rust, paints etc. The crimped wire allows for working on large surface areas. Ideal for use on a wide range of electrical and compressed air tools.

Features and Benefits

Cupped wire brush Crimped wires
Ideal for removing rust

Specifications
Attribute Value
Bristle Material Steel
Bristle Length 38mm
Fixing Size 6mm
Fixing Type Shank
Maximum Safe Speed 5000rpm
Discontinued product